MOLINEL White Unisex Lab Coat M Reusable
- RS Stock No.:
- 146-3609
- Mfr. Part No.:
- 060BH91ASBLA / T2
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€80.09
(exc. VAT)
€98.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €80.09 |
*price indicative
- RS Stock No.:
- 146-3609
- Mfr. Part No.:
- 060BH91ASBLA / T2
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | M | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Material | Cotton, Polyester | |
| ESD Safe | No | |
| Resistance Features | Acid Resistant | |
| Number of Pockets | 3 | |
| Standards/Approvals | EN 13034 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Colour White | ||
Product Type Lab Coat | ||
Size M | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Stud | ||
Material Cotton, Polyester | ||
ESD Safe No | ||
Resistance Features Acid Resistant | ||
Number of Pockets 3 | ||
Standards/Approvals EN 13034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL White Unisex Lab Coat M Reusable
- MOLINEL White Unisex Lab Coat S Reusable
- MOLINEL White Unisex Lab Coat XL Reusable
- MOLINEL White Unisex Lab Coat L Reusable
- MOLINEL Blue Unisex Lab Coat M Reusable
- Portwest White Unisex Lab Coat M Reusable
- Fristads White Unisex Lab Coat M Reusable
- Ansell White Unisex Lab Coat M Reusable
