EUROSTAT Blue Unisex Reusable Lab Coat, S

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€27.47

(exc. VAT)

€33.79

(inc. VAT)

RS Stock No.:
210-2163
Mfr. Part No.:
51-100-2615
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Colour

Blue

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Material

Cotton, Polyester

ESD Safe

Yes

Overall Length

860mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eurostat labcoat having buttons covered by fabric to avoid metal snaps exposure. It has reinforced stitch to guarantee a sleeve to sleeve conduction.

Comfortable light weight garment
Snaps on sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy