Alsico White White Lab Coat S
- RS Stock No.:
- 270-7145
- Mfr. Part No.:
- DK11SWHI
- Manufacturer:
- Alsico
Subtotal (1 unit)*
€53.21
(exc. VAT)
€65.45
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.21 |
*price indicative
- RS Stock No.:
- 270-7145
- Mfr. Part No.:
- DK11SWHI
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Colour | White | |
| Product Type | White Lab Coat | |
| Size | S | |
| Closure Type | Concealed | |
| Overall Length | 1.12m | |
| Material | Polyester, Cotton | |
| Number of Pockets | 3 | |
| Standards/Approvals | BS EN 13034 | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Colour White | ||
Product Type White Lab Coat | ||
Size S | ||
Closure Type Concealed | ||
Overall Length 1.12m | ||
Material Polyester, Cotton | ||
Number of Pockets 3 | ||
Standards/Approvals BS EN 13034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Alsico Chemical Splash Coat has concealed stud front fastening with one chest patch pocket and two hip patch pockets. It has a finished length of 112 cm.
•Side pocket access slits
•Back vent for easy of movement
