DuPont White Unisex Lab Coat 2XL
- RS Stock No.:
- 270-8854
- Mfr. Part No.:
- D13495948
- Manufacturer:
- DuPont
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8854
- Mfr. Part No.:
- D13495948
- Manufacturer:
- DuPont
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | 2XL | |
| Gender | Unisex | |
| Application | Pharmaceutical | |
| Closure Type | Zip | |
| Material | Tyvek | |
| Resistance Features | Abrasion Resistant | |
| Number of Pockets | 2 | |
| Standards/Approvals | EN 1149-1, Type PB (6-B), Category III, EN 14126 | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Colour White | ||
Product Type Lab Coat | ||
Size 2XL | ||
Gender Unisex | ||
Application Pharmaceutical | ||
Closure Type Zip | ||
Material Tyvek | ||
Resistance Features Abrasion Resistant | ||
Number of Pockets 2 | ||
Standards/Approvals EN 1149-1, Type PB (6-B), Category III, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
