Harveys & Co (Clothing) Ltd. White Women's Lab Coat 42
- RS Stock No.:
- 271-1979
- Mfr. Part No.:
- LC10-42
- Manufacturer:
- Harveys & Co (Clothing) Ltd.
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-1979
- Mfr. Part No.:
- LC10-42
- Manufacturer:
- Harveys & Co (Clothing) Ltd.
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Harveys & Co (Clothing) Ltd. | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | 42 | |
| Gender | Women | |
| Application | General Purpose | |
| Overall Length | 1m | |
| Closure Type | Stud | |
| Material | Cotton, Polyester | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Harveys & Co (Clothing) Ltd. | ||
Product Type Lab Coat | ||
Colour White | ||
Size 42 | ||
Gender Women | ||
Application General Purpose | ||
Overall Length 1m | ||
Closure Type Stud | ||
Material Cotton, Polyester | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Harveys & Co (Clothing) Ltd. White Women's Lab Coat 32
- Harveys & Co (Clothing) Ltd. White Women's Lab Coat 36
- Harveys & Co (Clothing) Ltd. White Women's Lab Coat 34
- Harveys & Co (Clothing) Ltd. White Women's Lab Coat 40
- Harveys & Co (Clothing) Ltd. White Women's Lab Coat 38
- Harveys & Co (Clothing) Ltd. White Unisex Lab Coat 42
- Harveys & Co (Clothing) Ltd. White Unisex Lab Coat
- Harveys & Co (Clothing) Ltd. White Unisex Lab Coat 38
