Mascot Workwear White Men's Lab Coat M Reusable
- RS Stock No.:
- 281-8013
- Mfr. Part No.:
- 20154-511-06333M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€80.62
(exc. VAT)
€99.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €80.62 |
*price indicative
- RS Stock No.:
- 281-8013
- Mfr. Part No.:
- 20154-511-06333M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | M | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour White | ||
Product Type Lab Coat | ||
Size M | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Coat of Ultimate stretch material provides unique freedom of movement and high comfort. It has improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. The multifunctional stretch material combines a low weight with high durability.
Quick drying
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear White Men's Lab Coat M Reusable
- Mascot Workwear Red, White Men's Lab Coat M Reusable
- Mascot Workwear White Men's Lab Coat 4XL Reusable
- Mascot Workwear White Men's Lab Coat 5XL Reusable
- Mascot Workwear White Men's Lab Coat S Reusable
- Mascot Workwear White Men's Lab Coat 3XL Reusable
- Mascot Workwear White Men's Lab Coat 2XL Reusable
- Mascot Workwear White Men's Lab Coat 6XL Reusable
