Mascot Workwear White Men's Lab Coat 3XL Reusable
- RS Stock No.:
- 281-8406
- Mfr. Part No.:
- 20354-442-06703XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€52.83
(exc. VAT)
€64.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.83 |
*price indicative
- RS Stock No.:
- 281-8406
- Mfr. Part No.:
- 20354-442-06703XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | 3XL | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour White | ||
Product Type Lab Coat | ||
Size 3XL | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Coat with Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Adjustable cuffs
Related links
- Mascot Workwear White Men's Lab Coat 3XL Reusable
- Mascot Workwear White, Red Men's Lab Coat 3XL Reusable
- Mascot Workwear Dark Navy Men's Lab Coat 3XL Reusable
- Mascot Workwear White Men's Lab Coat 2XL Reusable
- Mascot Workwear White Men's Lab Coat 5XL Reusable
- Mascot Workwear White Men's Lab Coat L Reusable
- Mascot Workwear White Men's Lab Coat 4XL Reusable
- Mascot Workwear White Men's Lab Coat 6XL Reusable
