Mascot Workwear White Men's Lab Coat 2XL Reusable

Subtotal (1 unit)*

€41.54

(exc. VAT)

€51.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.54

*price indicative

RS Stock No.:
281-8590
Mfr. Part No.:
20554-230-062XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

White

Product Type

Lab Coat

Size

2XL

Reusable/Disposable

Reusable

Gender

Men

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Coat with Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

Adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy