Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- RS Stock No.:
- 493-287
- Mfr. Part No.:
- 0802737
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-287
- Mfr. Part No.:
- 0802737
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Accessory Type | Magazine | |
| For Use With | UV LED Printers | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Accessory Type Magazine | ||
For Use With UV LED Printers | ||
Standards/Approvals EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine has a length of 0.12 m, a width of 76 mm, and a height of 120 mm. The weight per piece, including packaging, is 58.4 g, while the weight excluding packaging is 44.7 g
Color white
Material POM
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
