Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- RS Stock No.:
- 493-374
- Mfr. Part No.:
- 0803358
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€171.28
(exc. VAT)
€210.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.28 |
*price indicative
- RS Stock No.:
- 493-374
- Mfr. Part No.:
- 0803358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Accessory Type | Magazine | |
| For Use With | THERMOMARK PRIME, THERMOMARK CARD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Accessory Type Magazine | ||
For Use With THERMOMARK PRIME, THERMOMARK CARD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact TMP-UCT-MAG16 magazine is an essential accessory designed to enhance the functionality of the THERMOMARK PRIME and THERMOMARK CARD systems. Crafted with precision, this magazine is tailored to accommodate UCT-EM labels, providing an effective solution for your labelling needs. With a length of 0.166 m, a width of 114 mm, and a depth of 9.5 mm, it optimally fits various applications, ensuring that your labelling remains organized and accessible. This magazine not only supports productivity but also aligns with industry standards, ensuring compatibility and reliability in demanding environments. Its robust design guarantees longevity, making it a wise investment for businesses seeking efficiency in their operations.
Designed for seamless integration with THERMOMARK PRIME and THERMOMARK CARD
Compact and lightweight construction ensures ease of use
Robust design enhances durability in various working conditions
Accommodates a variety of UCT-EM labels for flexible labelling options
Ideal for maintaining an organised workspace, improving efficiency
Meets high environmental compliance standards, ensuring responsible use
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Card and Thermomark Prime Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
