Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers

Subtotal (1 unit)*

€171.28

(exc. VAT)

€210.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.28

*price indicative

RS Stock No.:
518-033
Mfr. Part No.:
0803328
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Card Printer Magazine

Accessory Type

Magazine

For Use With

THERMOMARK CARD, THERMOMARK PRIME

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Magazine tailored for use with the THERMOMARK CARD and THERMOMARK PRIME systems. Crafted for practicality, this magazine provides a reliable storage solution for UM material, optimizing efficiency in labelling tasks. With its compact dimensions and sturdy construction, it ensures that your marking tools are neatly organized and readily accessible. This product not only enhances workflow but is also compliant with RoHS standards, supporting environmentally conscious practices in your workspace. Whether you’re in a busy production environment or a meticulous design studio, this magazine makes a vital contribution to maintaining order and promoting productivity.

Designed specifically for THERMOMARK CARD and THERMOMARK PRIME systems

Compact dimensions facilitate easy storage and handling

Constructed with high quality materials ensuring longevity

RoHS compliant reflecting a commitment to environmental standards

Lightweight design makes transportation simple and efficient

Meets stringent quality standards for commercial data solutions

Ideal for enhancing the efficiency of labelling processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy