Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- RS Stock No.:
- 270-6247
- Mfr. Part No.:
- M6-187-175-342-WT
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€102.55
(exc. VAT)
€126.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €102.55 | €1.026 |
*price indicative
- RS Stock No.:
- 270-6247
- Mfr. Part No.:
- M6-187-175-342-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Accessory Type | Sleeve | |
| Product Type | Label Printer Ribbon | |
| For Use With | 0.187 Dia Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Accessory Type Sleeve | ||
Product Type Label Printer Ribbon | ||
For Use With 0.187 Dia Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 0.187 in Dia x 1.75 in W sleeve size used for M6 M7 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.375 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.5 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.094 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 1 Dia Cable Printers
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
