Brady R7960-110X70/O Black Label Printer Ribbon, 110 mm Width

Subtotal (1 unit)*

€70.84

(exc. VAT)

€87.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.84

*price indicative

RS Stock No.:
179-7706
Mfr. Part No.:
R7960-110X70/O
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Compatible Printers

BBP11, BBP12

Print Colour

Black

Ribbon Length

70m

Ribbon Width

110mm

Material

Resin

Standards/Approvals

UNSPSC, RoHS

Brady Thermal Transfer Printer Ribbon


The Brady black label printer tape is a flexible, dimensionally stable, pressure-sensitive polyester tape and 4.33inx70m in size. It is used for asset tracking, component and equipment ID, barcode labelling, rating plates, general and industrial ID. It is compatible with BBP11 and BBP12 series printers.

Features and Benefits


• Smear and chemical resistance in harsh environment

• Sharp-edge print quality for reliable product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy