Brady M7-R4400-WT White Label Printer Ribbon, 50mm Width
- RS Stock No.:
- 270-6204
- Mfr. Part No.:
- M7-R4400-WT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-6204
- Mfr. Part No.:
- M7-R4400-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| For Use With Printer Brand | Brady | |
| Works With Printer Models | M710, BMP71 | |
| Print Colour | White | |
| Ribbon Length | 45.72m | |
| Ribbon Width | 50mm | |
| Series | R4400 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
For Use With Printer Brand Brady | ||
Works With Printer Models M710, BMP71 | ||
Print Colour White | ||
Ribbon Length 45.72m | ||
Ribbon Width 50mm | ||
Series R4400 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Brady Printer Ribbon is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. This ribbon is recommended for printing on glossy or very smooth label stocks. It is a R4400 series ribbon is UL Recognized in red, blue and green inks on B 459 white polyester.
Excellent solvent
Scratch and high heat resistance
Simple installation and less calibrations
Polyester material base film with 4.5 microns thickness
Scratch and high heat resistance
Simple installation and less calibrations
Polyester material base film with 4.5 microns thickness
M710 Series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!
One-color ribbon for printing a single color onto a label
R4400 Series Resin Formulation offers excellent resistance to solvents, scratches and high heat when printed on the appropriate label material
Recommended for printing on glossy or very smooth label stocks, such as B-483 Ultra Aggressive Polyester and B-423 Permanent Polyester from Brady®
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
R4400 Series Resin Formulation offers excellent resistance to solvents, scratches and high heat when printed on the appropriate label material
Recommended for printing on glossy or very smooth label stocks, such as B-483 Ultra Aggressive Polyester and B-423 Permanent Polyester from Brady®
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Related links
- Brady M71-R4400-WT White Label Printer Ribbon
- Brady B30-R4400-WT White Label Printer Ribbon, 110 mm Width
- Brady M7-R6200 Black Label Printer Ribbon, 50mm Width
- Brady M7-R6800-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R10010-MA Label Printer Ribbon, 50mm Width
- Brady R6210 Black Label Printer Ribbon, 50mm Width
- Brady M71-R6200 Black Label Printer Ribbon, 50mm Width
- Brady M71-R6600 Black Label Printer Ribbon, 50mm Width
