Brady M5 Black on White Label Printer Tape, 0.9 Width
- RS Stock No.:
- 482-463
- Mfr. Part No.:
- M5-117-492
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-463
- Mfr. Part No.:
- M5-117-492
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 0.9 | |
| Works With Printer Models | BMP51, BMP53, M510, M511 | |
| Background Colour | White | |
| Series | M5 | |
| Print Colour | Black | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 0.9 | ||
Works With Printer Models BMP51, BMP53, M510, M511 | ||
Background Colour White | ||
Series M5 | ||
Print Colour Black | ||
- COO (Country of Origin):
- MX
The Brady B-492 FreezerBondz Ultra-Thin Cryogenic Polyester Labels are apply directly to pre frozen glass, plastic and stainless steel. Aggressive adhesive B-492 FreezerBondz labels are ideal for curved, frozen surfaces like vials, centrifuge samples, tubes and slides.
Excellent print smudge resistance and solvent resistance
Excellent low temperature performance
Excellent low temperature performance
Related links
- Brady Black on White Label Printer Label 1 in Width 1 in Label Width
- Brady M4 Black on White Label Printer Tape, 1 Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White Label Printer Tape 76.2 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 44.45 mm Width 44.45 mm Label Width
- Brady Black on White Label Printer Label 1.125 in Width 1.125 in Label Width
- Brady Black on White Label Printer Label 1.181 in Width 1.181 in Label Width
- Brady Black on White Label Printer Label 3 in Width 3 in Label Width
