Brady Black on Black Label Printer Tape, 300 m Length, 300 m Label Length, 83 mm Label Width
- RS Stock No.:
- 567-235
- Mfr. Part No.:
- IP-R4300
- Manufacturer:
- Brady
Subtotal (1 reel of 300 units)*
€182.86
(exc. VAT)
€224.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €182.86 | €0.61 |
*price indicative
- RS Stock No.:
- 567-235
- Mfr. Part No.:
- IP-R4300
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Compatible Printers | i5100, IP Series Printer | |
| Background Colour | Black | |
| Print Colour | Black | |
| Tape Length | 300m | |
| Label Width | 83mm | |
| Label Length | 300m | |
| Standards/Approvals | UNSPSC, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Compatible Printers i5100, IP Series Printer | ||
Background Colour Black | ||
Print Colour Black | ||
Tape Length 300m | ||
Label Width 83mm | ||
Label Length 300m | ||
Standards/Approvals UNSPSC, RoHS | ||
- COO (Country of Origin):
- BE
Thermal Transfer Printer
The Brady IP Thermal Transfer Printer is a smart solution for high-performance printing. This Brady IP Printer is a fully integrated, easy-to-use printer, material, and software system
Hours of Operation: 8 hours/5 days
Recommended Usage per Day: 5000
Software Compatibility - CodeSoft, LabelMark, Windows-based driver for third-party software use
Monocolour
Connectivity Options - Standard: USB, Serial, Ethernet. Optional: WiFi
Standalone Printing (Detached from PC)
Hardware Options: Cutter
Continuous Tape & Die Cut Labels
Internal Memory Capacity: 64 MB
Memory - Ram/Flash: 8 MB
Label Dimension Limits - Max. Width: 105.66 mm, Min. Width: 6.40 mm, Min. Height: 3.20 mm
Maximum Print Width: 105.60 mm
Max. Print Speed: 200 mm/sec
Print Technology - Thermal Transfer
Height x Width x Depth: 312 x 240 x 435 mm
Weight: 5.90 kg
Smart Cell technology allows the printer, materials, and ribbon to communicate with each other. The system offers material recognition, automatic formatting, and user-friendly printer features for labels, sleeves, and tags. Brady IP Printer detects loaded material and ribbon and displays the user information on the LCD. The material information is sent to the software, where template and settings are automatically populated. Create data on template, then click and print. Load, click, and print.
FASTER CHANGE-OUTS and LESS WASTE
Load Brady material and the software automatically recognise it
No more calibration or material waste required for notched, die-cut or continuous materials
Super-easy ribbon and material loading with centre-justified guides and straight feed path
Hassle-free drop-in material rolls install in a snap=
MORE PERFORMANCE
Designed for up to 5000 labels per day at 8 HRS / 5 days per week operation
Fast print speed – up to 200 mm/sec
Print-on a vast selection of material varieties and materials, including custom-made parts
LCD display shows correct material/ribbon match, visual sensor position and material and ribbon remaining
HASSLE-FREE OPERATION
Fast hassle-free change-outs make IP ideal for high-mix users
Perfect for users who are new to thermal transfer printing
Applications
Asset Identification; Barcode Labelling; Wire & Cable Marking; Circuit Board Identification
Supplied with
USB Cable, a power cable, a driver CD and a Codesoft Basic CD
Related links
- Brady Black on Black Label 83 mm Width 83 mm Label Width
- HellermannTyton Black on Black Printer Ribbon 300 m Label Length, 100 mm Label Width
- Brady Black on White Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on Yellow Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White 4.87 m Length 4.90 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
