Brady B-427 Cable Labels
- RS Stock No.:
- 567-263
- Distrelec Article No.:
- 301-54-611
- Mfr. Part No.:
- THT-9-427-10
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€751.13
(exc. VAT)
€923.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €751.13 | €0.075 |
*price indicative
- RS Stock No.:
- 567-263
- Distrelec Article No.:
- 301-54-611
- Mfr. Part No.:
- THT-9-427-10
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Series | B-427 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Series B-427 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
- COO (Country of Origin):
- BE
IP300/BBP11Self Laminating Cable & Wire Labels
Printable, self-laminating vinyl labels for thermal transfer printers
Excellent abrasion and smudge resistance, Excellent water & oil resistance, Self-Extinguishing, Self-Laminating
UL Approved
Related links
- Brady B-427 Cable Labels
- Brady B-427 Cable Labels for use with Wire and cable identification
- Brady Cable Labels B-427 Cable Labels for use with Cable
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 63.5mm Height
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 63.5mm Height, 100 Qty
