Brady Green on White Tape, 2.5 in Length, 1 in Width, 2.5 in Label Length, 1 in Label Width

Subtotal (1 reel of 1 unit)*

€46.88

(exc. VAT)

€57.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€46.88

*price indicative

RS Stock No.:
899-120
Mfr. Part No.:
M6-21-427-GR
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Tape

Tape Width

1in

Compatible Printers

M610, M611, M710

Background Colour

White

Print Colour

Green

Laminated

Yes

Tape Length

2.5in

Label Width

1in

Label Length

2.5in

Number of Labels per Roll

100

Standards/Approvals

UL

COO (Country of Origin):
US
The Brady translucent vinyl tape designed for thermal transfer printing, primarily for wire and cable identification. It features a self-laminating format that enhances usability and durability.

Excellent clarity and conformability for effective identification

Permanent acrylic adhesive ensures long-lasting adhesion

Outstanding water and oil resistance for reliable performance

UL Recognized for multiple standards when printed with specified ribbons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy