Dymo Black on White Label, 159mm Label Length, 104mm Label Width
- RS Stock No.:
- 124-5855
- Mfr. Part No.:
- 2112287
- Manufacturer:
- Dymo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-5855
- Mfr. Part No.:
- 2112287
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 104mm | |
| Label Length | 159mm | |
| Label Quantity | 200 | |
| Label Dimensions | 159 x 104mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Works With Printer Models Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 104mm | ||
Label Length 159mm | ||
Label Quantity 200 | ||
Label Dimensions 159 x 104mm | ||
- COO (Country of Origin):
- BE
Related links
- Dymo Black Red on White Label Printer Tape 9 mm Width 9 mm Label Width
- Dymo Black on White Label Printer Tape 9 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 7 m Label Length
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width, 7 m Label Length
