RS Better World
Dymo Black on White Label Printer Tape, 5.5 m Length, 12 mm Width, 7 m Label Length
- RS Stock No.:
- 449-3945
- Distrelec Article No.:
- 180-23-517
- Mfr. Part No.:
- S0718060
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€38.80
(exc. VAT)
€47.72
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 449-3945
- Distrelec Article No.:
- 180-23-517
- Mfr. Part No.:
- S0718060
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Tape | |
| Tape Width | 12mm | |
| Compatible Printers | Dymo Mobile Labeler, Dymo 280, Dymo 500TS, Dymo 420P, Dymo PnP, Dymo 360, Dymo 160, Dymo 210D, Dymo 450 DUO | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Label Length | 7m | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Tape | ||
Tape Width 12mm | ||
Compatible Printers Dymo Mobile Labeler, Dymo 280, Dymo 500TS, Dymo 420P, Dymo PnP, Dymo 360, Dymo 160, Dymo 210D, Dymo 450 DUO | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 5.5m | ||
Label Length 7m | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
D1 12mm and 19mm Polyester Labelling Tapes
These 5.5m polyester high strength glue tapes are ideal for asset marking, shelf marking, equipment identification and for textured surfaces.
Related links
- Dymo Black on White Label Printer Tape 19 mm Width, 7 m Label Length
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Orange Label Printer Tape 12 mm Width
- Dymo Black on Yellow Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 12 mm Width
- Dymo Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
