Brother Black on Yellow Label Printer Tape, 8 m Length, 24 mm Width
- RS Stock No.:
- 194-4175
- Distrelec Article No.:
- 300-13-389
- Mfr. Part No.:
- TZe-651
- Manufacturer:
- Brother
Subtotal (1 unit)*
€44.66
(exc. VAT)
€54.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 734 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.66 |
*price indicative
- RS Stock No.:
- 194-4175
- Distrelec Article No.:
- 300-13-389
- Mfr. Part No.:
- TZe-651
- Manufacturer:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 24mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | E 550 W VP, P-Touch 1850, P-Touch 340 C, P-Touch 900 F, H 107 B, P-Touch 1000, H 101 GB, H 200, P-Touch 1005 Series, H 100 LB, P-Touch 210 E, H 100 R, P-Touch 300, P-Touch 18 R, P-Touch 1010, H 105 WB, H 105, P-Touch 1280, P-Touch 1200, P-Touch 200, P-Touch 900, P-Touch 1005 BTS, P-Touch 550, P-Touch 1250 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 24mm | ||
Product Type Label Printer Tape | ||
Compatible Printers E 550 W VP, P-Touch 1850, P-Touch 340 C, P-Touch 900 F, H 107 B, P-Touch 1000, H 101 GB, H 200, P-Touch 1005 Series, H 100 LB, P-Touch 210 E, H 100 R, P-Touch 300, P-Touch 18 R, P-Touch 1010, H 105 WB, H 105, P-Touch 1280, P-Touch 1200, P-Touch 200, P-Touch 900, P-Touch 1005 BTS, P-Touch 550, P-Touch 1250 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
TZe 24 mm Tapes for Brother P-Touch Labelling Devices
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features and Benefits
• TZe laminated cartridge tapes
• Available in variable widths
• 24 mm Length
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
Related links
- Brother Black on Green Label Printer Tape 24 mm Width
- Brother Black on Clear Label Printer Tape 24 mm Width
- Brother Black on White Label Printer Tape 24 mm Width
- Brother Black on Red Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Red on White Label Printer Tape 24 mm Width
- Brother White on Black Label Printer Tape 24 mm Width
- Brother Black on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Yellow Label Printer Tape 24 mm Width

