Brother Black on White Label Printer Tape, 8 m Length, 24 mm Width

Subtotal (1 unit)*

€36.98

(exc. VAT)

€45.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.98

*price indicative

RS Stock No.:
194-4197
Mfr. Part No.:
TZEN251
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

24mm

Compatible Printers

H 101 GB, P-Touch 210 E, P-Touch 300, P-Touch 1250, P-Touch 340 C, P-Touch 1005 BTS, H 105 WB, P-Touch 900, P-Touch 200, H 107 B, P-Touch 1850, P-Touch 900 F, P-Touch 550, P-Touch 1280, E 550 W VP, P-Touch 1010, H 105, P-Touch 1200, P-Touch 1000, P-Touch 1005 Series, H 100 R, P-Touch 18 R, H 200, H 100 LB

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

8m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Tapes for electronic label printers


Wide range of tapes for Brother electronic label printers.

Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.

Brother TX tapes: for PT 8000 and PT7000 label printers.

Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy