Phoenix Contact Card Printer Magazine
- RS Stock No.:
- 226-4353
- Mfr. Part No.:
- 1082130
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€158.51
(exc. VAT)
€194.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.51 |
*price indicative
- RS Stock No.:
- 226-4353
- Mfr. Part No.:
- 1082130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix contact TMP-UCT-MAG33 series magazine for THERMOMARK PRIME, THERMOMARK CARD.
For accommodating UCT-EM of 12mm x 8mm
Related links
- Phoenix Contact Card Printer Magazine
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
