Brady on Black Label Printer Tape, 127 mm Width, 5 in Label Width
- RS Stock No.:
- 242-0753
- Mfr. Part No.:
- M71-ADAPT-BK
- Manufacturer:
- Brady
Subtotal (1 pack of 3 units)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.61 | €4.537 |
*price indicative
- RS Stock No.:
- 242-0753
- Mfr. Part No.:
- M71-ADAPT-BK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 127mm | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | Black | |
| Laminated | Yes | |
| Label Width | 5in | |
| Number of Labels per Roll | 3 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 127mm | ||
Compatible Printers BMP71, M710 | ||
Background Colour Black | ||
Laminated Yes | ||
Label Width 5in | ||
Number of Labels per Roll 3 | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady Media Adaptor which is compatible with BMP71 lable Printer by using the black media guide prvided with the BMP71 , Extra media guide are available as an a ccesory.
Width - 127mm
Height - 88.90mm
Colour - Black
RoHS Compliant
Related links
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 38.1 mm Label Width
- Brady Black on Yellow Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on White Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Black on Transparent 6.1 m Length 6.1 m Label Length, 12.7 mm Label Width
- Brady Black on Yellow 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
