Phoenix Contact Black on Grey Label, 12.5 m Length, 31 mm Width, 12.5 mm Label Length, 31 mm Label Width
- RS Stock No.:
- 248-2160
- Mfr. Part No.:
- 0801612
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€289.78
(exc. VAT)
€356.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.78 |
*price indicative
- RS Stock No.:
- 248-2160
- Mfr. Part No.:
- 0801612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 31mm | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | Grey | |
| Print Colour | Black | |
| Tape Length | 12.5m | |
| Label Width | 31mm | |
| Label Length | 12.5mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, ISO 9227:2012-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Tape Width 31mm | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour Grey | ||
Print Colour Black | ||
Tape Length 12.5m | ||
Label Width 31mm | ||
Label Length 12.5mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, ISO 9227:2012-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's insert label is for labelling various marking collars. Quick and inexpensive marking with THERMOMARK roll printers from Phoenix Contact. When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.
Length 12.5 mm
Width 31 mm
Colour grey
Components free from silicone and halogen
Material polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 500
Number of individual labels per row 2
Mounting type snapped
Related links
- Phoenix Contact on Yellow Label 31 mm Width 12.5 mm Label Width
- Phoenix Contact on Silver Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 12.5 mm Label Length, 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Phoenix Contact on Grey Label 40 m Label Length, 70 mm Label Width
