Brady Black on Green Cable Labels, 15.24 m Length, 50.8 mm Width, 50.8 mm Label Width
- RS Stock No.:
- 270-6213
- Distrelec Article No.:
- 303-88-697
- Mfr. Part No.:
- M7C-2000-595-GN
- Manufacturer:
- Brady
Subtotal (1 unit)*
€109.39
(exc. VAT)
€134.55
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.39 |
*price indicative
- RS Stock No.:
- 270-6213
- Distrelec Article No.:
- 303-88-697
- Mfr. Part No.:
- M7C-2000-595-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | Green | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 15.24m | |
| Label Width | 50.8mm | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour Green | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 15.24m | ||
Label Width 50.8mm | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Label Tape is a green colour 2 in W x 50 ft L size indoor outdoor marking film made from vinyl material. This label supports all weather condition as its a permanent adhesive and used for M7 printers. This permanent acrylic pressure sensitive adhesive can be applied at cold temperature.
High gloss
Aggressive adhesive
High outdoor durable and flexible
Resists exposure to UV light and chemicals
For improved printer and material communication
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface.
Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty and harsh environment surfaces--including outdoors
Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood, textured plastic, paper-jacketed pipes and blow-molded cases
Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents and general industrial grime
8-10 year average outdoor durability in temperatures from -40°F to 180°F (-40°C to 82°C);can be applied as low as 0°F (-18°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R10000-WT or M7-R4400-WT
Related links
- Brady Black on Blue Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Red on Red Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Transparent Cable Labels 50.8 mm Width 50.8 mm Label Width
- Brady Black on Green Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady Green Label 1 Per Pack Qty, 15.24 m
- Brady Grey Label 1 Per Pack Qty, 15.24 m
