Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 8.51 mm Label Length, 44.45 mm Label Width
- RS Stock No.:
- 270-6310
- Mfr. Part No.:
- BM-187-175-342-YL
- Manufacturer:
- Brady
Subtotal (1 box of 1000 units)*
€481.87
(exc. VAT)
€592.70
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €481.87 | €0.482 |
*price indicative
- RS Stock No.:
- 270-6310
- Mfr. Part No.:
- BM-187-175-342-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 44.45mm | |
| Product Type | Heat Shrink Labels | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 44.45mm | |
| Label Length | 8.51mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 44.45mm | ||
Product Type Heat Shrink Labels | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Label Width 44.45mm | ||
Label Length 8.51mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a yellow colour heat shrink wire and cable labels has 44.45 mm W x 8.51 mm H dimensions used for BMP61, BMP71, M610, M611, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 11.15 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 44 mm Label Length, 44.45 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 5.97 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 13.08 mm Label Width
- Brady Black on White Heat Shrink Labels 44 mm Label Length, 44.45 mm Label Width
- Brady on White Heat Shrink Labels 0.187 in Label Width
