Brady Black on White Polyester Label, 27 mm Width, 18 mm Label Length, 27 mm Label Width

Subtotal (1 box of 150 units)*

€82.72

(exc. VAT)

€101.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€82.72€0.551

*price indicative

RS Stock No.:
270-6346
Mfr. Part No.:
M6-04-7593-WT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

27mm

Product Type

Polyester Label

Compatible Printers

BMP61, BMP71, M610, M611, M710

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

27mm

Label Length

18mm

Number of Labels per Roll

150

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.

Halogen free

Durable in nature

Polyester material nameplate

Permanent acrylic and foam backed adhesive

Engraved Plate Replacement labels for the M610 and M611 Thermal Transfer Portable Printers. These parts can also be printed on the M710 Label Printer provided the roll adapter (M71-ADAPT) is used.

Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags

Service temperature of -40 to 100° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy