Brady Black on White, Black Label, 12.7 mm Length, 25.4 mm Width, 12.7 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 284-5630
- Mfr. Part No.:
- M4-47-422
- Manufacturer:
- Brady
Subtotal (1 box of 480 units)*
€75.86
(exc. VAT)
€93.31
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.86 | €0.158 |
*price indicative
- RS Stock No.:
- 284-5630
- Mfr. Part No.:
- M4-47-422
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 12.7mm | |
| Label Width | 25.4mm | |
| Label Length | 12.7mm | |
| Number of Labels per Roll | 480 | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 12.7mm | ||
Label Width 25.4mm | ||
Label Length 12.7mm | ||
Number of Labels per Roll 480 | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Designed for a wide range of applications such as labelling equipment, circuit boards, panel components and barcodes
Tough — Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water
Adhesive — Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces
Certified — UL Recognised to UL969, CSA to C22.2 No.0.15-95, RoHS Compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 25.4 mm Length 25.4 mm Label Length, 25.4 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 12.70 mm Width 12.7 mm Label Width
- Brady Black on White 38.1 mm Length 38.1 mm Label Length, 12.7 mm Label Width
