Brady White on Transparent Label, 31.75 mm Length, 25.4 mm Width, 31.75 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 284-5637
- Distrelec Article No.:
- 304-20-812
- Mfr. Part No.:
- M4-143-427
- Manufacturer:
- Brady
Subtotal (1 box of 200 units)*
€54.42
(exc. VAT)
€66.94
(inc. VAT)
- 77 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.42 | €0.272 |
*price indicative
- RS Stock No.:
- 284-5637
- Distrelec Article No.:
- 304-20-812
- Mfr. Part No.:
- M4-143-427
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Transparent | |
| Print Colour | White | |
| Laminated | Yes | |
| Tape Length | 31.75mm | |
| Label Width | 25.4mm | |
| Label Length | 31.75mm | |
| Number of Labels per Roll | 200 | |
| Standards/Approvals | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Transparent | ||
Print Colour White | ||
Laminated Yes | ||
Tape Length 31.75mm | ||
Label Width 25.4mm | ||
Label Length 31.75mm | ||
Number of Labels per Roll 200 | ||
Standards/Approvals UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Related links
- Brady White on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
