Brady Black on Black, White Label, 38.1 mm Length, 25.4 mm Width, 38.1 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 284-5665
- Mfr. Part No.:
- M4-91-498
- Manufacturer:
- Brady
Subtotal (1 box of 120 units)*
€56.11
(exc. VAT)
€69.02
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.11 | €0.468 |
*price indicative
- RS Stock No.:
- 284-5665
- Mfr. Part No.:
- M4-91-498
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 38.1mm | |
| Label Width | 25.4mm | |
| Label Length | 38.1mm | |
| Number of Labels per Roll | 120 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 25.4mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 38.1mm | ||
Label Width 25.4mm | ||
Label Length 38.1mm | ||
Number of Labels per Roll 120 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for marking wires, cables, terminal blocks, wall plates
Durable — Constructed of tough coated vinyl cloth for resistance to extreme temperatures
Repositionable — Made with a strong rubber-based adhesive that can be cleanly removed and securely replaced on any clean, dry surface
Certified — UL Recognised to UL969, RoHS Compliant to 2005/618/EC MCV
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 38.1 mm Length 38.1 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 25.4 mm Length 25.4 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
