Brady Black on Black, White Label, 4.88 m Length, 12.7 mm Width, 4.88 m Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5667
- Mfr. Part No.:
- M4C-500-499
- Manufacturer:
- Brady
Subtotal (1 unit)*
€32.36
(exc. VAT)
€39.80
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.36 |
*price indicative
- RS Stock No.:
- 284-5667
- Mfr. Part No.:
- M4C-500-499
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 4.88m | |
| Label Width | 12.7mm | |
| Label Length | 4.88m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 12.7mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 4.88m | ||
Label Width 12.7mm | ||
Label Length 4.88m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for labelling tightly-curved surfaces such as wires and cables, as well as general-purpose lab, equipment panels, faceplates and terminal blocks
Durable — Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents
Adhesive — Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike
Certified — UL Recognised to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on White 4.88 m Length 4.88 m Label Length, 9.53 mm Label Width
- Brady Black on Black 4.88 m Length 4.88 m Label Length, 6.1 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Black on White 4.87 m Length 4.90 m Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 12.7 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Black on Transparent 6.1 m Length 6.1 m Label Length, 12.7 mm Label Width
