Brady on Green, White Label, 38.1 mm Length, 19.05 mm Width, 38.1 mm Label Length, 19.05 mm Label Width
- RS Stock No.:
- 284-5771
- Mfr. Part No.:
- M6-30-423-TEST
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€55.71
(exc. VAT)
€68.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €55.71 | €0.223 |
*price indicative
- RS Stock No.:
- 284-5771
- Mfr. Part No.:
- M6-30-423-TEST
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | Green, White | |
| Tape Length | 38.1mm | |
| Label Width | 19.05mm | |
| Label Length | 38.1mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 19.05mm | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour Green, White | ||
Tape Length 38.1mm | ||
Label Width 19.05mm | ||
Label Length 38.1mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- US
Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Ideal for use in electronic PCB and component identification, bar code labels, rating plates and solar panel identification
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Black on Black 38.1 mm Width 38.1 mm Label Width
- Brady Black on Black 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White Cable Labels 6.35 mm Label Length, 19.05 mm Label Width
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Black on White Cable Labels 25.40 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.70 mm Label Length, 38.1 mm Label Width
- Brady Black on White 38.1 mm Length 38.1 mm Label Length, 12.7 mm Label Width
