Brady on White Label, 40 mm Length, 30 mm Width, 40 mm Label Length, 30 mm Label Width
- RS Stock No.:
- 284-5866
- Distrelec Article No.:
- 303-88-752
- Mfr. Part No.:
- M7-5-7593-WT
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€80.91
(exc. VAT)
€99.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €80.91 | €0.809 |
*price indicative
- RS Stock No.:
- 284-5866
- Distrelec Article No.:
- 303-88-752
- Mfr. Part No.:
- M7-5-7593-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 30mm | |
| Product Type | Label | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Laminated | Yes | |
| Tape Length | 40mm | |
| Label Width | 30mm | |
| Label Length | 40mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 30mm | ||
Product Type Label | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Laminated Yes | ||
Tape Length 40mm | ||
Label Width 30mm | ||
Label Length 40mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
M710 Label Printer Labels
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18.00 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18 mm Label Length, 35 mm Label Width
- Brady Black on White Polyester Label 7.95 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 15 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 19 mm Label Length, 48 mm Label Width
- Phoenix Contact on White Label Printer Tape 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Label 40 mm Label Length, 12 mm Label Width
