Brother on White Label, 5 mm Length, 19 mm Width, 5 m Label Length, 19 mm Label Width
- RS Stock No.:
- 288-7404
- Distrelec Article No.:
- 301-22-674
- Mfr. Part No.:
- CZ-1003
- Manufacturer:
- Brother
Subtotal (1 unit)*
€46.56
(exc. VAT)
€57.27
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.56 |
*price indicative
- RS Stock No.:
- 288-7404
- Distrelec Article No.:
- 301-22-674
- Mfr. Part No.:
- CZ-1003
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 19mm | |
| Product Type | Label | |
| Compatible Printers | VC-500W | |
| Background Colour | White | |
| Tape Length | 5mm | |
| Label Width | 19mm | |
| Label Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 19mm | ||
Product Type Label | ||
Compatible Printers VC-500W | ||
Background Colour White | ||
Tape Length 5mm | ||
Label Width 19mm | ||
Label Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The durable paper label tape measuring 19mm by 5m, ideal for various labelling needs. With a crisp white finish.
RoHS compliant
Related links
- Brother on White Label Printer Tape 25 mm Width 25 mm Label Width
- Brother on White Label Printer Tape 50 mm Width 50 mm Label Width
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Phoenix Contact White on White Label 6 mm Label Length, 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 7 m Label Length
- Dymo White on Black Label Printer Tape 19 mm Width
- Dymo White on Green Label Printer Tape 19 mm Width
