Brother Black on Orange Label Printer Tape, 5 m Length, 12 mm Width, 8 m Label Length

Subtotal (1 unit)*

€36.60

(exc. VAT)

€45.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.60

*price indicative

RS Stock No.:
361-2707
Distrelec Article No.:
300-52-037
Mfr. Part No.:
TZE-B31
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

12mm

Product Type

Label Printer Tape

Compatible Printers

P-Touch 18 R, E 550 W VP, P-Touch 1010, P-Touch 900, P-Touch 900 F, P-Touch 1005 BTS, P-Touch 1200, H 105, P-Touch 1280, H 105 WB, P-Touch 550, P-Touch 1005 Series, P-Touch 1250, P-Touch 300, P-Touch 200, P-Touch 1850, P-Touch 1000, H 100 R, P-Touch 210 E, H 100 LB, P-Touch 340 C, H 200, H 107 B, H 101 GB

Background Colour

Orange

Print Colour

Black

Laminated

Yes

Tape Length

5m

Label Length

8m

Standards/Approvals

No

COO (Country of Origin):
CN

TZe Tapes for Brother P-Touch Labelling Devices


A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals

TZe Tape Properties

Backing paper

Acrylic adhesive 1

Base film coloured layer

PET (Base)

Acrylic adhesive 2

Lettering

Protective laminate

Features & Benefits


• TZe laminated cartridge tapes

• Available in variable lengths and widths

• Strong adhesive backing

• Available in various colours

• Rigorously tested

• Water Resistant

• Abrasion Resistant

• Chemical Resistant

• Fade Resistance

• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-

TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy