Brother Black on Blue Label Printer Tape, 8 m Length, 12 mm Width
- RS Stock No.:
- 461-1884
- Mfr. Part No.:
- MK531BZ
- Manufacturer:
- Brother
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 461-1884
- Mfr. Part No.:
- MK531BZ
- Manufacturer:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 110, P-Touch 65, P-Touch 90, M95, P-Touch 75, BB 4, P-Touch 60, P-Touch 85, P-Touch 55, P-Touch 80 | |
| Background Colour | Blue | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 110, P-Touch 65, P-Touch 90, M95, P-Touch 75, BB 4, P-Touch 60, P-Touch 85, P-Touch 55, P-Touch 80 | ||
Background Colour Blue | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results
Related links
- Brother Black on Blue Label Printer Tape 12 mm Width
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother White on Blue Label Printer Tape 12 mm Width
- Brother Black on Clear Label Printer Tape 12 mm Width
- Brother Black on White Label Printer Tape 12 mm Width
- Brother Black on Red Label Printer Tape 12 mm Width
- Brother Black on Yellow Label Printer Tape 12 mm Width
- Brother Black on Silver Label Printer Tape 12 mm Width
