Brady White on White, Red Label Printer Tape, 6.4 m Length, 19.05 mm Width, 6.4 m Label Length, 19.05 mm Label Width
- RS Stock No.:
- 694-9162
- Distrelec Article No.:
- 155-29-552
- Mfr. Part No.:
- M21-750-595-RD
- Manufacturer:
- Brady
Subtotal (1 unit)*
€41.42
(exc. VAT)
€50.95
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.42 |
*price indicative
- RS Stock No.:
- 694-9162
- Distrelec Article No.:
- 155-29-552
- Mfr. Part No.:
- M21-750-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White, Red | |
| Print Colour | White | |
| Tape Length | 6.4m | |
| Label Width | 19.05mm | |
| Label Length | 6.4m | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White, Red | ||
Print Colour White | ||
Tape Length 6.4m | ||
Label Width 19.05mm | ||
Label Length 6.4m | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Indoor/Outdoor Vinyl Cartridge Labels
A Brady vinyl label which can be used indoor or outdoor which is suitable for thermal transfer printers. Made from permanent vinyl with an acrylic adhesive. These label markers are suitable for Building, Electrical, Healthcare and Laboratory Industries in applications such as general identification, laboratory identification, panel identification and plate.
Adheres to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
8-10 year outdoor durability in temperatures from -40°C to 82°C
Can be applied at -18°C
Ideal for pipes, round surfaces, tools, containers, bins, components, instruments and panels
Related links
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady Black on Black 19.05 mm Width 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 19.05 mm Label Length, 19.05 mm Label
- Brady White on White 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
