Dymo Black on Clear Label Printer Tape, 5.5 m Length, 6 mm Width
- RS Stock No.:
- 745-7670
- Mfr. Part No.:
- 1805440
- Manufacturer:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-7670
- Mfr. Part No.:
- 1805440
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
RoHS Status: Exempt
Related links
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo Black on Clear Label Printer Tape 12 mm Width
- Dymo Black on White Label Printer Tape 6 mm Width
- Dymo Black on Orange Label Printer Tape 12 mm Width
- Dymo Black on Orange Label Printer Tape 19 mm Width
- Dymo Black on Silver Label Printer Tape 9 mm Width
- Dymo Black on Silver Label Printer Tape 19 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width
