Brother Black on White Label Printer Tape, 8 m Length, 24 mm Width
- RS Stock No.:
- 764-5969
- Distrelec Article No.:
- 304-01-682
- Mfr. Part No.:
- HGE251V5
- Manufacturer:
- Brother
Subtotal (1 pack of 5 units)*
€199.15
(exc. VAT)
€244.95
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.15 | €39.83 |
*price indicative
- RS Stock No.:
- 764-5969
- Distrelec Article No.:
- 304-01-682
- Mfr. Part No.:
- HGE251V5
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 24mm | |
| Compatible Printers | 9700 PC, P-Touch 9500 PC, RL 700 S, 9800 PCN | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 24mm | ||
Compatible Printers 9700 PC, P-Touch 9500 PC, RL 700 S, 9800 PCN | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
High Grade Tapes 12 - 36mm
The HGe tape technology has been designed with the same features as the standard TZ laminated tape, these tapes allow for high-speed and high-resolution printing. It is a perfect choice for industries that need many of labels to be printed as soon as possible.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results;• Perfect for industries that need to print large quantities
Related links
- Brother Black on Green Label Printer Tape 24 mm Width
- Brother Black on Silver Label Printer Tape 24 mm Width
- Brother Black on Clear Label Printer Tape 24 mm Width
- Brother Black on White Label Printer Tape 24 mm Width
- Brother Black on Yellow Label Printer Tape 24 mm Width
- Brother Black on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Red on White Label Printer Tape 24 mm Width
- Brother White on Black Label Printer Tape 24 mm Width
