Brother Black on White Label Printer Tape, 4 m Length, 12 mm Width, 4 m Label Length, 12 mm Label Width
- RS Stock No.:
- 764-6010
- Mfr. Part No.:
- MK231SBZ
- Manufacturer:
- Brother
Subtotal (1 unit)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.96 |
*price indicative
- RS Stock No.:
- 764-6010
- Mfr. Part No.:
- MK231SBZ
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | 90, M95, 80, 85, BB 4, P-Touch 65, P-Touch 55, 110, P-Touch 60, P-Touch 75 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 4m | |
| Label Width | 12mm | |
| Label Length | 4m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers 90, M95, 80, 85, BB 4, P-Touch 65, P-Touch 55, 110, P-Touch 60, P-Touch 75 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 4m | ||
Label Width 12mm | ||
Label Length 4m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MK Tapes
The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.
Features and Benefits
• High-quality genuine Brother cassette;• Easily readable results
Related links
- Dymo Black on Clear Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width 9 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width
- Dymo Black on Green Label Printer Tape 12 mm Width
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
