Brother Blue on White Label Printer Tape, 3 m Length, 12 mm Width
- RS Stock No.:
- 764-6041
- Distrelec Article No.:
- 180-13-314
- Mfr. Part No.:
- TZEFA3
- Manufacturer:
- Brother
Subtotal (1 unit)*
€32.05
(exc. VAT)
€39.42
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.05 |
*price indicative
- RS Stock No.:
- 764-6041
- Distrelec Article No.:
- 180-13-314
- Mfr. Part No.:
- TZEFA3
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 1001, P-Touch 900 F, H 100 R, P-Touch 18 R, P-Touch 1251, P-Touch 1281, P-Touch 1005 Series, H 101 GB, P-Touch 900, H 105 WB, H 200, P-Touch 1005 BTS, P-Touch 210 E, P-Touch 300, H 107 B, P-Touch 1011, P-Touch 550, H 105, P-Touch 1201, P-Touch 1851, E 550 W VP, P-Touch 200, H 100 LB, P-Touch 340 C | |
| Background Colour | White | |
| Print Colour | Blue | |
| Laminated | No | |
| Tape Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 1001, P-Touch 900 F, H 100 R, P-Touch 18 R, P-Touch 1251, P-Touch 1281, P-Touch 1005 Series, H 101 GB, P-Touch 900, H 105 WB, H 200, P-Touch 1005 BTS, P-Touch 210 E, P-Touch 300, H 107 B, P-Touch 1011, P-Touch 550, H 105, P-Touch 1201, P-Touch 1851, E 550 W VP, P-Touch 200, H 100 LB, P-Touch 340 C | ||
Background Colour White | ||
Print Colour Blue | ||
Laminated No | ||
Tape Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TZe Fabric Tape
This tape is specially formulated for use on fabric, It is an extremely strong tape. Simply iron your labels directly on to your garment. As a genuine Brother product, TZe-FA3 tape is guaranteed to have the staying power you need, wash after wash - plus the blue on white design ensures that your labels are especially easy to read. Compatible with P-touch label printers that show the TZ or TZe logo on the tape cassette cover.
Features and Benefits
• 12 mm wide, 8 m long;• Iron on fabric tape;• High-quality genuine Brother cassette;• Easily readable results
Related links
- Brother Blue on White Label Printer Tape 12 mm Width, 3 m Label Length
- Brother Blue on White Label Printer Tape 12 mm Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Blue on Clear Label Printer Tape 12 mm Width, 8 m Label Length
- Dymo Blue on White Label Printer Tape 12 mm Width
- Brother Black on White Label Printer Tape 12 mm Width
