Brady Black on Black, Transparent Label Printer Tape, 48.26 mm Length, 25.4 mm Width, 25.4 mm Label Length, 25.4 mm
- RS Stock No.:
- 775-3398
- Mfr. Part No.:
- M-78-432-CL-BK
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-3398
- Mfr. Part No.:
- M-78-432-CL-BK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 25.4mm | |
| Compatible Printers | BMP51, BMP53 | |
| Background Colour | Black, Transparent | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 48.26mm | |
| Label Width | 25.4mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 25.4mm | ||
Compatible Printers BMP51, BMP53 | ||
Background Colour Black, Transparent | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 48.26mm | ||
Label Width 25.4mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
BMP51/53 Polyester Labels
Polyester
Designed to withstand solvent exposure
UL Rated for surfaces commonly used in solar panel manufacturing
Can be used for component identification, punch block and patch panel labels, asset and inventory tracking
Metallised Polyester
Ideal for serial and rating plate applications
Name plate quality and metal looking finish
Withstands solvents and variable temperatures
Polyester and matt finish
Standards
UL & CSA Approved with its respective ribbon Metallised version is also AGA approved
Related links
- Brady Black on Transparent Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 25.4 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
