RS Better World
Dymo Black on Yellow Label Printer Tape, 1 m Length, 24 mm Width
- RS Stock No.:
- 795-1365
- Distrelec Article No.:
- 302-41-903
- Mfr. Part No.:
- 1805444
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€67.12
(exc. VAT)
€82.56
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 795-1365
- Distrelec Article No.:
- 302-41-903
- Mfr. Part No.:
- 1805444
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 24mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Rhino 6000 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 1m | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 24mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Rhino 6000 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 1m | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- BE
Dymo Rhino Heat Shrink Tubing
DYMO's heat shrink polyolefin tubes provide clean and permanent marking for a wide range of cable diameters
Heat shrink tubing
Ideal for cable marking
Shrink ration is 3:1
UL Recognized Component to UL224
Meets MIL-STD-202G, MIL-M-81531 & SAE-DTL 23053/5 (Class 1 & 3)
RoHS compliant
Dymo Heat Shrink Tubing
Note
A heat gun or similar is needed to shrink the tubing
Suitable for the Rhino 6000 only
Suitable for the Rhino 6000 only
Related links
- Dymo Black on Yellow Label Printer Tape 24 mm Width
- Dymo Black on Yellow Label Printer Tape 24 mm Width
- Dymo Black on Red Label Printer Tape 24 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- Dymo Black on White Label Printer Tape 24 mm Width 24 mm Label Width
- Dymo Black on Clear Label Printer Tape 24 mm Width
- Dymo Black on White Label Printer Tape 24 mm Width
