Brady 177181 Handheld Label Printer, 38.1 mm Max Label Width, EU

Subtotal (1 unit)*

€368.95

(exc. VAT)

€453.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€368.95

*price indicative

RS Stock No.:
207-410
Mfr. Part No.:
M510-EU
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Model Number

177181

Application

Data, Wire, Laboratory Labelling, Safety Identification, Cable, Circuit Board, Electrical Labelling, Facility Identification, Asset Tracking, General Identification, Telecommunications Labelling

Maximum Label Width

38.1mm

Handheld

Yes

Plug Type

EU

Standards/Approvals

No

COO (Country of Origin):
MY
The Brady Label Printer features thermal transfer technology with a print resolution of 300 dpi and a print speed of 38.10 mm/s. It supports monocolour labels and accommodates widths from 5.97 mm to 38.10 mm, with a recommended daily usage of up to 1,000 labels. The printer includes 512 MB of RAM and 256 MB of Flash memory and connects via USB. It is compatible with Brady Workstation software and Windows drivers for third party applications, supporting various barcode types such as Code 128, Code 39, EAN 13, EAN 8, UPC A, UPC E, Data Matrix, and QR codes, along with 480 built in symbol.

38 mm per second print speed

Rechargeable Gen3 LiION battery

Seamless cartridge changes

Resistant to 1.2 m drops

Import and store data files from a USB thumb drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy