Brady M410 Portable Label Printer Kit Handheld Label Printer, 25.4 mm Max Label Width

Subtotal (1 unit)*

€414.49

(exc. VAT)

€509.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.49

*price indicative

RS Stock No.:
207-643
Mfr. Part No.:
M410-KIT-UK
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Battery Type

Rechargeable Nickel-Metal Hydride

Product Type

Label Printer

Model Number

M410 Portable Label Printer Kit

Application

Wire, Data, Facility Identification, Cable, Electrical Labelling, General Identification, Asset Tracking, Telecommunications Labelling

Maximum Label Width

25.4mm

Handheld

Yes

Colour

Monochrome

Keyboard

Yes

Print Resolution

300 dpi

Computer Connectivity

No

Barcode

Yes

Cutter

Manual Cut

Heat Shrink Tube

Yes

Patch - Panels

Yes

Connection Port

USB

Standards/Approvals

RoHS

Width

152.4mm

Height

292.1mm

Depth

88.9mm

Weight

1.18kg

Print Speed

33.02mm/s

COO (Country of Origin):
MY
The Brady M410 Printer ships in a hard case with a rechargeable NiMH Battery Pack, an AC Adapter, B-595 Vinyl label Cartridge, a Magnet, a Utility Hook, a Quick start Guide, a USB Cable, Brady Workstation Basic Design or a Brady Workstation Advanced Suite, a USB Flash Drive with Driver and User Manual.

33 mm per second print speed

Rechargeable NiMH battery

Withstands 1.2 m drops

View cartridges in easy to see window

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy