Brother PT-E310BTVP Handheld Label Printer, 18 mm Max Label Width, USB

Subtotal (1 unit)*

€325.99

(exc. VAT)

€400.97

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€325.99

*price indicative

RS Stock No.:
358-877
Mfr. Part No.:
PTE310BTVPYP1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

PT-E310BTVP

Application

Folder, Storage Boxes, Files, Labelling Office Supplies, IT Equipment

Maximum Label Width

18mm

Lines of Printing

5

Handheld

Yes

Keyboard

Yes

Colour

Orange, Noir

Plug Type

USB

Keyboard Layout

AZERTY

Patch - Panels

Yes

Cutter

Manual

Heat Shrink Tube

Yes

Barcode

Yes

Print Resolution

180 dpi

Computer Connectivity

No

Connection Port

USB Type-C

Depth

70.3mm

Height

235.5mm

Weight

785g

Standards/Approvals

No

Width

135mm

Print Speed

20mm/s

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brother labeler offers a labeling solution professional for any electrical installation or network. It is essential for professionals in the building to ensure that cables, conduits, switches and sockets are clearly identified with durable labels. Thanks to its built-in functions industry specific, dedicated keys and its Bluetooth connectivity. Allows for fast and efficient printing, wherever you are on site.

Large backlit LCD screen

Print labels up to 18mm wide

Print speed up to 20mm/sec and an integrated cutter to reduce the ribbon loss

6 shortcut keys to create labels for cables, blocks, patch panels, flag labels or even heat-shrink tubing

Print labels with QR codes, barcodes or even logos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy