Dymo 2197370 Handheld Label Printer, 24 mm Max Label Width, USB Type C
- RS Stock No.:
- 360-225
- Mfr. Part No.:
- 2197370
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€162.45
(exc. VAT)
€199.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.45 |
*price indicative
- RS Stock No.:
- 360-225
- Mfr. Part No.:
- 2197370
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | 2197370 | |
| Application | Office, Industrial | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 5 | |
| Handheld | Yes | |
| Colour | Black on White | |
| Keyboard | Yes | |
| Plug Type | USB Type C | |
| Wireless Connectivity | No | |
| Keyboard Layout | QWERTY (UK) | |
| Cutter | Automatic | |
| Heat Shrink Tube | No | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Patch - Panels | No | |
| Print Resolution | 180 dpi | |
| Connection Port | USB C | |
| Width | 158mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Weight | 1.021kg | |
| Depth | 114mm | |
| Height | 200mm | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number 2197370 | ||
Application Office, Industrial | ||
Maximum Label Width 24mm | ||
Lines of Printing 5 | ||
Handheld Yes | ||
Colour Black on White | ||
Keyboard Yes | ||
Plug Type USB Type C | ||
Wireless Connectivity No | ||
Keyboard Layout QWERTY (UK) | ||
Cutter Automatic | ||
Heat Shrink Tube No | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Patch - Panels No | ||
Print Resolution 180 dpi | ||
Connection Port USB C | ||
Width 158mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Weight 1.021kg | ||
Depth 114mm | ||
Height 200mm | ||
Print Speed 20mm/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dymo LabelManager executive features a large high-resolution screen for exceptional readability and a space-saving design with a textured surface for an ergonomic grip. Its rechargeable lithium-ion battery ensures effortless portability, eliminating the need for single-use batteries. Capable of printing labels up to 24mm wide, it offers instant compatibility with PC, Mac, smartphones, and tablets across Android and iOS operating systems. Seamlessly connect to the DYMO LabelManager Executive Connect app and DYMO Connect for Desktop software.
LabelManager Executive 640 CB
1x D1 Label Cassette 24mm x 7m Black on White
USB-C Cable
Li-ion Rechargeable Battery
Related links
- Dymo 2202121 Handheld Label Printer USB Type C
- Dymo 2202104 Handheld Label Printer USB Type C
- Dymo 2202106 Handheld Label Printer USB Type C
- Dymo 2202107 Handheld Label Printer USB Type C
- Dymo 2202105 Handheld Label Printer USB Type C
- Brother PT-E560BTVP Handheld Label Printer USB
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PTP710BTH Label Printer USB, AC
