HellermannTyton 556-00457 Printer TT431, 105.7 mm Max Label Width, Hard Wire 3-Wire
- RS Stock No.:
- 907-233
- Mfr. Part No.:
- 556-00457
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€1,883.69
(exc. VAT)
€2,316.94
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,883.69 |
*price indicative
- RS Stock No.:
- 907-233
- Mfr. Part No.:
- 556-00457
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Printer | |
| Model Number | 556-00457 | |
| Printer Type | Thermal Transfer for Rolls | |
| Maximum Label Width | 105.7mm | |
| Keyboard | No | |
| Plug Type | Hard Wire 3-Wire | |
| Keyboard Layout | QWERTY (US English) | |
| Connection Port | Ethernet 10/100 Base T, RS232, USB 2.0 | |
| Depth | 322mm | |
| Height | 189mm | |
| Series | TT431 | |
| Width | 253mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Printer | ||
Model Number 556-00457 | ||
Printer Type Thermal Transfer for Rolls | ||
Maximum Label Width 105.7mm | ||
Keyboard No | ||
Plug Type Hard Wire 3-Wire | ||
Keyboard Layout QWERTY (US English) | ||
Connection Port Ethernet 10/100 Base T, RS232, USB 2.0 | ||
Depth 322mm | ||
Height 189mm | ||
Series TT431 | ||
Width 253mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The HellermannTyton Thermal Transfer Printer delivers professional industrial labelling. This Compact desktop system optimises workspace layout while handling diverse medium volume print jobs with exceptional precision.
Prints at a resolution of 300 dpi for Sharp output
Print speed reaches up to 150 mm/s for fast throughput
Supports various standard and 2D barcodes for versatile applications
Equipped with an intuitive colour LCD touch display for easy operation
Related links
- HellermannTyton TT431 Label Printer, 106 mm Max Label Width
- TE Connectivity T3212 Label Printer, 105.7 mm Max Label Width
- TE Connectivity T2212-PRINTER Label Printer Type G - British 3-Pin
- HellermannTyton TT4030 Label Printer, 110 mm Max Label Width
- HellermannTyton 556-00245 Black Label Printer Ribbon, 100 mm Width
- HellermannTyton TT430 Label Printer 1xUK, Dual Power Leads 1x EU
- HellermannTyton 556-00246 Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00141 Black Label Printer Ribbon, 100 mm Width
