Brady BBP12 Label Printer, 116.84 mm Max Label Width, Type G - British 3-Pin

Subtotal (1 unit)*

€582.21

(exc. VAT)

€716.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€582.21

*price indicative

RS Stock No.:
176-5999
Mfr. Part No.:
BBP12-UK-UNWINDER
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Battery Type

Rechargeable Ni-MH

Model Number

BBP12

Application

Equipment, Component, Circuit Board, General Identification, Asset Tracking, Barcode Labelling

Maximum Label Width

116.84mm

Handheld

No

Colour

Monocolour

Keyboard

No

Plug Type

Type G - British 3-Pin

Wireless Connectivity

No

Keyboard Layout

Optional

Barcode

Yes

Heat Shrink Tube

Yes

Computer Connectivity

Yes

Patch - Panels

Yes

Cutter

Manual

Print Resolution

300 dpi

Connection Port

Serial, Ethernet, USB

Width

202.95mm

Standards/Approvals

CE, RoHS, WEEE

Weight

2.3kg

Depth

259.33mm

Height

190.5mm

Print Speed

101.6mm/s

COO (Country of Origin):
CN
The Brady BBP™12 label printer is a compact, reliable, affordable entry level thermal transfer benchtop printer. Ideal for customers requiring low volume printing on lots of different materials within the electrical, voice and datacom, LAB and specialized electronics markets. It allows you to print labels, tapes, cable markers, sleeves and much more. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.

Supplied with

This BBP12 label printer comes in a cardboard box. It ships with an unwinder, USB Cable, power cord, Brady Workstation Basic Suite, a product CD and Quick Start Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy